
406C35B27M00000 | |
|---|---|
DigiKey Part Number | 110-406C35B27M00000TR-ND - Tape & Reel (TR) 110-406C35B27M00000CT-ND - Cut Tape (CT) 110-406C35B27M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B27M00000 |
Description | CRYSTAL 27.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35B27M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.64800 | £6.48 |
| 25 | £0.61240 | £15.31 |
| 50 | £0.58720 | £29.36 |
| 100 | £0.56270 | £56.27 |
| 250 | £0.53216 | £133.04 |
| 500 | £0.51016 | £255.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48907 | £489.07 |
| 2,000 | £0.46885 | £937.70 |
| 3,000 | £0.45742 | £1,372.26 |
| 5,000 | £0.44343 | £2,217.15 |
| 7,000 | £0.43445 | £3,041.15 |
| 10,000 | £0.42513 | £4,251.30 |
| 12,000 | £0.42045 | £5,045.40 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

