Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

405C11A24M00000 | |
|---|---|
DigiKey Part Number | 110-405C11A24M00000TR-ND - Tape & Reel (TR) 110-405C11A24M00000CT-ND - Cut Tape (CT) 110-405C11A24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A24M00000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C11A24M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.54600 | £5.46 |
| 25 | £0.51600 | £12.90 |
| 50 | £0.49460 | £24.73 |
| 100 | £0.47420 | £47.42 |
| 250 | £0.44840 | £112.10 |
| 500 | £0.42984 | £214.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41207 | £412.07 |
| 2,000 | £0.39504 | £790.08 |
| 3,000 | £0.38540 | £1,156.20 |
| 5,000 | £0.37360 | £1,868.00 |
| 7,000 | £0.36604 | £2,562.28 |
| 10,000 | £0.35818 | £3,581.80 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |








