405C11A24M00000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 14,644
Unit Price: £0.45000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.21717
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.21717
Datasheet

Direct


Abracon LLC
In Stock: 937
Unit Price: £0.59000
Datasheet

Similar


TXC CORPORATION
In Stock: 3,214
Unit Price: £0.83000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.41864
Datasheet

Similar


Abracon LLC
In Stock: 9,874
Unit Price: £0.57000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.32000
Datasheet

Similar


Abracon LLC
In Stock: 1,000
Unit Price: £0.63000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


Abracon LLC
In Stock: 2,341
Unit Price: £0.32000
Datasheet

Similar


ECS Inc.
In Stock: 6,011
Unit Price: £0.52000
Datasheet

Similar


ECS Inc.
In Stock: 1,259
Unit Price: £0.87000
Datasheet
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C11A24M00000

DigiKey Part Number
110-405C11A24M00000TR-ND - Tape & Reel (TR)
110-405C11A24M00000CT-ND - Cut Tape (CT)
110-405C11A24M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C11A24M00000
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C11A24M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.54600£5.46
25£0.51600£12.90
50£0.49460£24.73
100£0.47420£47.42
250£0.44840£112.10
500£0.42984£214.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.41207£412.07
2,000£0.39504£790.08
3,000£0.38540£1,156.20
5,000£0.37360£1,868.00
7,000£0.36604£2,562.28
10,000£0.35818£3,581.80
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600