
405C11A20M00000 | |
|---|---|
DigiKey Part Number | 110-405C11A20M00000TR-ND - Tape & Reel (TR) 110-405C11A20M00000CT-ND - Cut Tape (CT) 110-405C11A20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A20M00000 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C11A20M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.56800 | £5.68 |
| 25 | £0.53720 | £13.43 |
| 50 | £0.51520 | £25.76 |
| 100 | £0.49390 | £49.39 |
| 250 | £0.46708 | £116.77 |
| 500 | £0.44772 | £223.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42922 | £429.22 |
| 2,000 | £0.41148 | £822.96 |
| 3,000 | £0.40144 | £1,204.32 |
| 5,000 | £0.38915 | £1,945.75 |
| 7,000 | £0.38127 | £2,668.89 |
| 10,000 | £0.37309 | £3,730.90 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

