
402WF40012IMR | |
|---|---|
DigiKey Part Number | 110-402WF40012IMRTR-ND - Tape & Reel (TR) 110-402WF40012IMRCT-ND - Cut Tape (CT) 110-402WF40012IMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF40012IMR |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF40012IMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35800 | £3.58 |
| 25 | £0.33880 | £8.47 |
| 50 | £0.32460 | £16.23 |
| 100 | £0.31110 | £31.11 |
| 250 | £0.29424 | £73.56 |
| 500 | £0.28206 | £141.03 |
| 1,000 | £0.27040 | £270.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25289 | £758.67 |
| 6,000 | £0.24244 | £1,454.64 |
| 9,000 | £0.23652 | £2,128.68 |
| 15,000 | £0.22929 | £3,439.35 |
| 21,000 | £0.22464 | £4,717.44 |
| 30,000 | £0.21982 | £6,594.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

