221AMB10R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CIT Relay and Switch
In Stock: 197
Unit Price: £2.50000
Datasheet
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
221AMB10R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

221AMB10R

DigiKey Part Number
221AMB10R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
221AMB10R
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
221AMB10R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.370" (9.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.390" (9.91mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350£1.24070£1,674.94
Unit Price without VAT:£1.24070
Unit Price with VAT:£1.48884