221AMA10R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 3,824
Unit Price: £4.48000
Datasheet

Direct


Grayhill Inc.
In Stock: 9,594
Unit Price: £3.84000
Datasheet
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
221AMA10R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

221AMA10R

DigiKey Part Number
CT3086TR-ND - Tape & Reel (TR)
CT3086CT-ND - Cut Tape (CT)
CT3086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
221AMA10R
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
221AMA10R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.390" (9.91mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400£1.23758£1,732.61
Digi-Reel®
QuantityUnit PriceExt Price
1£2.18000£2.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.18000
Unit Price with VAT:£2.61600