
033TEVDATAB | |
|---|---|
DigiKey Part Number | 119-033TEVDATAB-ND |
Manufacturer | |
Manufacturer Product Number | 033TEVDATAB |
Description | SWITCH TOGGLE DP 120VAC 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 10 | £5.74800 | £57.48 |
| 25 | £5.41960 | £135.49 |
| 50 | £5.18360 | £259.18 |
| 100 | £4.95780 | £495.78 |
| 250 | £4.67348 | £1,168.37 |
| 500 | £4.46892 | £2,234.46 |
| 1,000 | £4.27287 | £4,272.87 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

