



CVCO55CL-0920-0980 | |
|---|---|
DigiKey Part Number | 744-1178-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-0920-0980 |
Description | VCO 950MHZ 1-5V 12.7MMX12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 950MHz Center Frequency 1 V ~ 5 V Voltage Controlled Oscillator 5 ±2 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -12 |
Manufacturer Crystek Corporation | Icc Max 35mA |
Series | Pushing (MHz/V) 13 |
Packaging Strip | Power (dBm) 5 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -105 |
Frequency Range 920 ~ 980MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 950MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 5V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 1 V ~ 5 V | Height 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £17.89600 | £89.48 |
| Unit Price without VAT: | £17.89600 |
|---|---|
| Unit Price with VAT: | £21.47520 |


