


CVCO55CC-0895-0950 | |
|---|---|
DigiKey Part Number | 744-1479-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-0895-0950 |
Description | VCO 922.5MHZ 0.3-4.7V 12.7X12.7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 922.5MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator -5.0 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -15 |
Manufacturer Crystek Corporation | Icc Max 43mA |
Series | Pushing (MHz/V) 0.1 (Typ) |
Packaging Strip | Power (dBm) -5.0 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -114 |
Frequency Range 895 ~ 950MHz | Operating Temperature -30°C ~ 70°C |
Frequency - Center 922.5MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 5V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0.3 V ~ 4.7 V | Height 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £25.01800 | £125.09 |
| Unit Price without VAT: | £25.01800 |
|---|---|
| Unit Price with VAT: | £30.02160 |

