Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CCPD-034X-50-212.500 | |
|---|---|
DigiKey Part Number | CCPD-034X-50-212.500-ND |
Manufacturer | |
Manufacturer Product Number | CCPD-034X-50-212.500 |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511AAA212M500AAG | Skyworks Solutions Inc. | 0 | 863-511AAA212M500AAG-ND | £5.22000 | Parametric Equivalent |
| 511AAA212M500AAGR | Skyworks Solutions Inc. | 0 | 863-511AAA212M500AAGR-ND | £5.22000 | Parametric Equivalent |
| 530AA212M500DG | Skyworks Solutions Inc. | 0 | 530AA212M500DG-ND | £8.64340 | Parametric Equivalent |
| 530AA212M500DGR | Skyworks Solutions Inc. | 0 | 530AA212M500DGR-ND | £7.83936 | Parametric Equivalent |
| 531AA212M500DG | Skyworks Solutions Inc. | 0 | 531AA212M500DG-ND | £8.64340 | Parametric Equivalent |







