CCPD-034-50-311.040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Connor Winfield
In Stock: 0
Unit Price: £12.05520
Datasheet
311.04 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311.04 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
CCPD, CCLD Series

CCPD-034-50-311.040

DigiKey Part Number
744-1044-ND
Manufacturer
Manufacturer Product Number
CCPD-034-50-311.040
Description
XTAL OSC XO 311.0400MHZ LVPECL
Customer Reference
Detailed Description
311.04 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM113-311.04MConnor Winfield0CW668-ND£12.05520Similar
Obsolete
This product is no longer manufactured. View Substitutes