Similar

CCLD-912-50-156.250 | |
|---|---|
DigiKey Part Number | CCLD-912-50-156.250-ND |
Manufacturer | |
Manufacturer Product Number | CCLD-912-50-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL735156.250000X | Renesas Electronics Corporation | 0 | 800-XLL735156.250000X-ND | £1.24448 | Similar |


