
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 9999999hrs | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 13.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.01000 | £43.01 |
| Unit Price without VAT: | £43.01000 |
|---|---|
| Unit Price with VAT: | £51.61200 |

