88970496 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 1
Unit Price: £719.23000
Datasheet

Similar


Crouzet
In Stock: 0
Unit Price: £619.62000
Datasheet
Image for 88970496 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970496

DigiKey Part Number
88970496-ND
Manufacturer
Manufacturer Product Number
88970496
Description
HMI TOUCHSCREEN 7.0" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes