Human Machine Interface (HMI) Operator Panel Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970410

DigiKey Part Number
966-1583-ND
Manufacturer
Manufacturer Product Number
88970410
Description
HMI OPERATOR PANEL MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Operator Panel
Size - Display
-
Display Type
Monochrome
Case Color
Black
Operating Temperature
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7In Stock
Ships from WEC