88895206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 29
Unit Price: £28.46000
Datasheet
Image for 88895206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88895206

DigiKey Part Number
88895206-ND
Manufacturer
Manufacturer Product Number
88895206
Description
RELAY TIME DELAY 10HR 5A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
110VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC