
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Gearmotor | |
Motor Type | Synchronous | |
Voltage - Rated | 115VAC | |
RPM | 7.2 RPM | |
Torque - Rated (oz-in / mNm) | 70.81 / 500 | |
Power - Rated | 3W | |
Encoder Type | - | |
Size / Dimension | Round - 1.858" Dia (47.20mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.520" (13.20mm) | |
Mounting Hole Spacing | 1.874" (47.60mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 100 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -5°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.463 lb (210.01 g) | |
Base Product Number |

