
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Position Detector | |
Function | 3/2 Normally Closed | |
Actuator Type | Lever, Roller | |
Operating Pressure | 1 ~ 116PSI (0.1 ~ 8 bar) | |
Orifice Diameter | 0.106" (2.70mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Connectable Exhaust, Operating Force 18N | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.176 lb (79.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £94.24000 | £94.24 |
| Unit Price without VAT: | £94.24000 |
|---|---|
| Unit Price with VAT: | £113.08800 |

