3/2 Normally Closed Control Valve, Momentary Paddle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81715512

DigiKey Part Number
966-1314-ND
Manufacturer
Manufacturer Product Number
81715512
Description
CONTROL VALVE 3/2 NC PANEL MOUNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Control Valve, Momentary Paddle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Panel Mount
Type
Control Valve, Momentary
Features
Operating Force 8 ~ 18N
Function
3/2 Normally Closed
Operating Temperature
-5°C ~ 50°C
Actuator Type
Paddle
Mechanical Life
1,500,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.143 lb (64.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£159.70000£159.70
Unit Price without VAT:£159.70000
Unit Price with VAT:£191.64000