


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 2000 RPM | |
Torque - Rated (oz-in / mNm) | 31.87 / 225 | |
Power - Rated | 45W | |
Encoder Type | - | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.575" (40.00mm) | |
Termination Style | Wire Leads | |
Features | External Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 70.81 / 500 | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | - | |
Weight | - |





