
XQAAWT-00-0000-00000H2E7 | |
|---|---|
DigiKey Part Number | XQAAWT-00-0000-00000H2E7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAAWT-00-0000-00000H2E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-A White, Warm 3000K 3V 175mA 100° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 43lm (40lm ~ 46lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 175mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 48 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41081 | £821.62 |
| Unit Price without VAT: | £0.41081 |
|---|---|
| Unit Price with VAT: | £0.49297 |

