LED Lighting XLamp® XP-L2 White, Warm 3500K 3-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000HU635G

DigiKey Part Number
XPLBWT-00-0000-000HU635G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000HU635G
Description
LED XLAMP WARM WHT 3500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Warm 3500K 3-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
3500K 3-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.82V
Base Product Number
Lumens/Watt @ Current - Test
132 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.80258£901.29
1,000£1.65985£1,659.85
Manufacturers Standard Package
Unit Price without VAT:£1.80258
Unit Price with VAT:£2.16310