Parametric Equivalent
Parametric Equivalent

XPGEWT-01-0000-00000UD8E | |
|---|---|
DigiKey Part Number | 90-XPGEWT-01-0000-00000UD8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-01-0000-00000UD8E |
Description | LED XLAMP WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K 5-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 235lm (230lm ~ 240lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 251lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 700mA | Thermal Resistance of Package 1.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGEWT-02-0000-00000UD8E | Cree LED | 0 | 90-XPGEWT-02-0000-00000UD8ETR-ND | £1.22196 | Parametric Equivalent |
| XPGEWT-02-0000-0P000UD8E | Cree LED | 0 | 90-XPGEWT-02-0000-0P000UD8ETR-ND | £1.37964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.92432 | £924.32 |
| Unit Price without VAT: | £0.92432 |
|---|---|
| Unit Price with VAT: | £1.10918 |



