Parametric Equivalent
Parametric Equivalent

XPGBWT-HE-0000-00JE3 | |
|---|---|
DigiKey Part Number | 90-XPGBWT-HE-0000-00JE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-HE-0000-00JE3 |
Description | LED XLAMP COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 5000K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-H1-0000-00J3E | Cree LED | 0 | XPGDWT-H1-0000-00J3E-ND | £0.68468 | Parametric Equivalent |
| XPGDWT-H1-0000-00JE3 | Cree LED | 0 | XPGDWT-H1-0000-00JE3-ND | £0.65045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73033 | £730.33 |
| Unit Price without VAT: | £0.73033 |
|---|---|
| Unit Price with VAT: | £0.87640 |


