XTEHVW-Q2-0000-00000LAF5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 1,171
Unit Price: £0.39000
Datasheet
Image for XTEHVW-Q2-0000-00000LAF5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEHVW-Q2-0000-00000LAF5

DigiKey Part Number
XTEHVW-Q2-0000-00000LAF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEHVW-Q2-0000-00000LAF5
Description
LED XLAMP NEUTRAL WHT 4250K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E HVW White, Neutral 4250K 48V 22mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4250K
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Flux @ 25°C, Current - Test
-
Current - Test
22mA
Voltage - Forward (Vf) (Typ)
48V
Lumens/Watt @ Current - Test
86 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
66mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.098" (2.49mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes