
XTEAWT-E0-0000-00000BH7G | |
|---|---|
DigiKey Part Number | 90-XTEAWT-E0-0000-00000BH7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000BH7G |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 3-Step MacAdam Ellipse 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.77V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53352 | £533.52 |
| Unit Price without VAT: | £0.53352 |
|---|---|
| Unit Price with VAT: | £0.64022 |

