XTEAWT-00-0000-00000HEE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.39639
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.43936
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.29916
Datasheet

Similar


Lumileds
In Stock: 21,623
Unit Price: £0.37000
Datasheet

Similar


Lumileds
In Stock: 7,253
Unit Price: £0.40000
Datasheet

Similar


Lumileds
In Stock: 16,651
Unit Price: £0.37000
Datasheet

Similar


Lumileds
In Stock: 29,871
Unit Price: £0.43000
Datasheet

Similar


Lumileds
In Stock: 5,441
Unit Price: £0.43000
Datasheet

Similar


Lumileds
In Stock: 1,025
Unit Price: £0.41000
Datasheet

Similar


Lumileds
In Stock: 7,652
Unit Price: £0.40000
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: £0.39000
Datasheet

Similar


Lumileds
In Stock: 14,243
Unit Price: £0.45000
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: £0.12796
Datasheet

Similar


Lumileds
In Stock: 4,349
Unit Price: £0.45000
Datasheet
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000HEE3

DigiKey Part Number
XTEAWT-00-0000-00000HEE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000HEE3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.32160£321.60
25,000£0.29916£7,479.00
Manufacturers Standard Package
Unit Price without VAT:£0.32160
Unit Price with VAT:£0.38592