Parametric Equivalent

XREWHT-L1-R250-008A1 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-008A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-008A1 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (74lm ~ 81lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 67 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.08720 | £771.80 |
| 500 | £2.89150 | £1,445.75 |
| 1,250 | £2.66254 | £3,328.17 |
| Unit Price without VAT: | £3.08720 |
|---|---|
| Unit Price with VAT: | £3.70464 |





