Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XREWHT-L1-0000-00J07 | |
|---|---|
DigiKey Part Number | 90-XREWHT-L1-0000-00J07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00J07 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White 2.9V 350mA 90° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.50987 | £4,509.87 |
| Unit Price without VAT: | £4.50987 |
|---|---|
| Unit Price with VAT: | £5.41184 |

