XRCWHT-L1-R250-004AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: £2.65729
Datasheet
LED Lighting XLamp® XR-C White, Warm 2700K 3.5V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCWHT-L1-R250-004AA

DigiKey Part Number
XRCWHT-L1-R250-004AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCWHT-L1-R250-004AA
Description
LED XLAMP WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XR-C White, Warm 2700K 3.5V 350mA 90° 3529 (9073 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
54lm (52lm ~ 57lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
44 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes