
XRCRED-L1-R250-00M02 | |
|---|---|
DigiKey Part Number | XRCRED-L1-R250-00M02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCRED-L1-R250-00M02 |
Description | LED XLAMP XRC RED 623NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Red 623nm (620nm ~ 625nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (620nm ~ 625nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.42812 | £607.03 |
| 500 | £2.27422 | £1,137.11 |
| 1,250 | £2.09413 | £2,617.66 |
| Unit Price without VAT: | £2.42812 |
|---|---|
| Unit Price with VAT: | £2.91374 |

