
XRCRED-L1-0000-00M01 | |
|---|---|
DigiKey Part Number | XRCRED-L1-0000-00M01TR-ND - Tape & Reel (TR) XRCRED-L1-0000-00M01CT-ND - Cut Tape (CT) XRCRED-L1-0000-00M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCRED-L1-0000-00M01 |
Description | LED XLAMP XRC RED 625NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Red 625nm (620nm ~ 630nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XRCRED-L1-0000-00M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £2.44400 | £24.44 |
| 50 | £2.37480 | £118.74 |
| 100 | £2.18690 | £218.69 |
| 200 | £1.98880 | £397.76 |
| 500 | £1.94478 | £972.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.71270 | £1,712.70 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |




