
XQERDO-00-0000-000000802 | |
|---|---|
DigiKey Part Number | XQERDO-00-0000-000000802TR-ND - Tape & Reel (TR) XQERDO-00-0000-000000802CT-ND - Cut Tape (CT) XQERDO-00-0000-000000802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERDO-00-0000-000000802 |
Description | LED XLAMP XQE RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 613nm (610nm ~ 615nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £1.19400 | £11.94 |
| 50 | £1.15960 | £57.98 |
| 100 | £1.06800 | £106.80 |
| 200 | £0.97125 | £194.25 |
| 500 | £0.90968 | £454.84 |
| 1,000 | £0.83765 | £837.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.83765 | £1,675.30 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |






