XQEGRN-H0-0000-000000H03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.28640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.78530
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.86009
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,421
Unit Price: £1.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.89748
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.98723
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.95732
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.05454
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.09942
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.07698
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.17421
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.23404
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.02000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.74042
Datasheet
Image for XQEGRN-H0-0000-000000H03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H0-0000-000000H03

DigiKey Part Number
90-XQEGRN-H0-0000-000000H03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-H0-0000-000000H03
Description
XLAMP XQ-E HI GREEN LIGHT EMITTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
144lm (139lm ~ 148lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.02463£3,073.89
Manufacturers Standard Package
Unit Price without VAT:£1.02463
Unit Price with VAT:£1.22956