XQEBLU-SB-0000-000000Y01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 528
Unit Price: £0.98000
Datasheet
LED Lighting COBs, Engines, Modules LED Module XLamp® XQ-E Blue Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-SB-0000-000000Y01

DigiKey Part Number
XQEBLU-SB-0000-000000Y01-ND
Manufacturer
Manufacturer Product Number
XQEBLU-SB-0000-000000Y01
Description
LED MOD XLAMP BLUE STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XQ-E Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
475nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
31lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
29 lm/W
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
125°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes