
XQEAWT-H0-0000-00000LE51 | |
|---|---|
DigiKey Part Number | XQEAWT-H0-0000-00000LE51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000LE51 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6200K 2.9V 350mA 110° 0606 (1616 Metric) |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.61622 | £1,848.66 |
| Unit Price without VAT: | £0.61622 |
|---|---|
| Unit Price with VAT: | £0.73946 |




