XQEAPL-02-0000-000000G03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1,380
Unit Price: £1.08000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.31631
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.86757
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.43598
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.95732
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.07698
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.07698
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.19665
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.99436

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.21404

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.98876

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.32972

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.49156

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.49156
Image for XQEAPL-02-0000-000000G03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPL-02-0000-000000G03

DigiKey Part Number
90-XQEAPL-02-0000-000000G03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAPL-02-0000-000000G03
Description
XLAMP XQ-E HD PC LIME LIGHT EMIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
135lm (130lm ~ 139lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.82688£456.72
500£1.71108£855.54
1,250£1.57807£1,972.59
Manufacturers Standard Package
Unit Price without VAT:£1.82688
Unit Price with VAT:£2.19226