
XQEAPC-00-0000-000000B01 | |
|---|---|
DigiKey Part Number | 90-XQEAPC-00-0000-000000B01TR-ND - Tape & Reel (TR) 90-XQEAPC-00-0000-000000B01CT-ND - Cut Tape (CT) 90-XQEAPC-00-0000-000000B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPC-00-0000-000000B01 |
Description | XLAMP XQ-E HD PC CYAN LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £1.02300 | £10.23 |
| 50 | £0.99420 | £49.71 |
| 100 | £0.91540 | £91.54 |
| 200 | £0.83250 | £166.50 |
| 500 | £0.77974 | £389.87 |
| 1,000 | £0.71798 | £717.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.71799 | £1,435.98 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

