XQBAWT-00-0000-00000B0E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: £0.47425
Datasheet
LED Lighting XLamp® XQ-B White, Neutral 4500K 3V 80mA 140° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQBAWT-00-0000-00000B0E4

DigiKey Part Number
XQBAWT-00-0000-00000B0E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQBAWT-00-0000-00000B0E4
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-B White, Neutral 4500K 3V 80mA 140° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.065" (1.65mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes