XQAAWT-02-0000-00000B550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.41497
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.44505
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.49260
Datasheet
Image for XQAAWT-02-0000-00000B550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-02-0000-00000B550

DigiKey Part Number
XQAAWT-02-0000-00000B550-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQAAWT-02-0000-00000B550
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White, Cool 6200K 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
300mA
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6200K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
59lm (57lm ~ 62lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
175mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
66 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQAAWT-00-0000-00000B550Cree LED0XQAAWT-00-0000-00000B550-ND£0.41497Parametric Equivalent
XQAAWT-00-0000-00000B551Cree LED0XQAAWT-00-0000-00000B551-ND£0.44505Parametric Equivalent
XQAAWT-02-0000-00000B551Cree LED0XQAAWT-02-0000-00000B551-ND£0.49260Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.52696£131.74
500£0.52492£262.46
Manufacturers Standard Package
Unit Price without VAT:£0.52696
Unit Price with VAT:£0.63235