LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
XPPAWT-H0-0000-000BU30E7

XPPAWT-H0-0000-000UT40E7

DigiKey Part Number
90-XPPAWT-H0-0000-000UT40E7TR-ND - Tape & Reel (TR)
90-XPPAWT-H0-0000-000UT40E7CT-ND - Cut Tape (CT)
90-XPPAWT-H0-0000-000UT40E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPPAWT-H0-0000-000UT40E7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
250lm (240lm ~ 260lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
81 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
2.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.85000£2.85
10£2.70300£27.03
50£2.62640£131.32
100£2.41860£241.86
200£2.19950£439.90
500£2.06010£1,030.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.89697£1,896.97
Manufacturers Standard Package
Unit Price without VAT:£2.85000
Unit Price with VAT:£3.42000