
XPPAWT-H0-0000-000UT30E5 | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000UT30E5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000UT30E5 |
Description | XLAMP XPP WHITE LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Neutral 4000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 230lm (220lm ~ 240lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 74 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.65985 | £1,659.85 |
| Unit Price without VAT: | £1.65985 |
|---|---|
| Unit Price with VAT: | £1.99182 |

