Parametric Equivalent

XPLAWT-H1-0000-000BU50E2 | |
|---|---|
DigiKey Part Number | XPLAWT-H1-0000-000BU50E2TR-ND - Tape & Reel (TR) XPLAWT-H1-0000-000BU50E2CT-ND - Cut Tape (CT) XPLAWT-H1-0000-000BU50E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-H1-0000-000BU50E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 370lm (360lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.76000 | £3.76 |
| 10 | £3.25200 | £32.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.88580 | £388.58 |
| 300 | £3.54790 | £1,064.37 |
| 500 | £3.21002 | £1,605.01 |
| 1,000 | £2.87212 | £2,872.12 |
| Unit Price without VAT: | £3.76000 |
|---|---|
| Unit Price with VAT: | £4.51200 |















