XPLAWT-00-0000-000HU50E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.83020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.14500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.56128
Datasheet
LED Lighting XLamp® XP-L White, Warm 3500K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000HU50E6

DigiKey Part Number
XPLAWT-00-0000-000HU50E6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-000HU50E6
Description
LED XLAMP WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Warm 3500K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
370lm (360lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.63526£817.63
1,000£1.50329£1,503.29
Manufacturers Standard Package
Unit Price without VAT:£1.63526
Unit Price with VAT:£1.96231