XPLAWT-00-0000-000BV40E5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.89916
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £4.28448
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £4.89168
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.63092
Datasheet
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000BV40E5

DigiKey Part Number
XPLAWT-00-0000-000BV40E5TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-000BV40E5CT-ND - Cut Tape (CT)
XPLAWT-00-0000-000BV40E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-000BV40E5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPLAWT-00-0000-000BV40E5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
450lm (440lm ~ 460lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.42000£2.42
10£2.29500£22.95
50£2.22960£111.48
100£2.05330£205.33
200£1.86730£373.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.74894£874.47
1,000£1.60797£1,607.97
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400