
XPLAWT-00-0000-000BV30E5 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000BV30E5TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000BV30E5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000BV30E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 430lm (420lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £2.33700 | £23.37 |
| 50 | £2.27080 | £113.54 |
| 100 | £2.09110 | £209.11 |
| 200 | £1.90165 | £380.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.78112 | £890.56 |
| 1,000 | £1.63762 | £1,637.62 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |














