XPGWHT-L1-0000-00BZ7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.96479
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.22564
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.48000
Datasheet
LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGWHT-L1-0000-00BZ7

DigiKey Part Number
XPGWHT-L1-0000-00BZ7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGWHT-L1-0000-00BZ7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-L1-0000-00BZ7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
96 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.15925£1,159.25
Manufacturers Standard Package
Unit Price without VAT:£1.15925
Unit Price with VAT:£1.39110