
XPGEWT-H1-0000-00000UE3E | |
|---|---|
DigiKey Part Number | 90-XPGEWT-H1-0000-00000UE3ETR-ND - Tape & Reel (TR) 90-XPGEWT-H1-0000-00000UE3ECT-ND - Cut Tape (CT) 90-XPGEWT-H1-0000-00000UE3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-H1-0000-00000UE3E |
Description | XLAMP XP-G GEN 4 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Cool 5000K 5-Step MacAdam Ellipse 2.8V 700mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 245lm (240lm ~ 250lm) | |
Flux @ 25°C, Current - Test | 262lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 1.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.14000 | £11.40 |
| 50 | £1.10800 | £55.40 |
| 100 | £1.02040 | £102.04 |
| 200 | £0.92790 | £185.58 |
| 500 | £0.91832 | £459.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80029 | £800.29 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

