LED Lighting XLamp® XP-G4 White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-H1-0000-00000HF7E

DigiKey Part Number
90-XPGEWT-H1-0000-00000HF7ETR-ND - Tape & Reel (TR)
90-XPGEWT-H1-0000-00000HF7ECT-ND - Cut Tape (CT)
90-XPGEWT-H1-0000-00000HF7EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-H1-0000-00000HF7E
Description
XLAMP XP-G GEN 4 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
255lm (250lm ~ 260lm)
Flux @ 25°C, Current - Test
273lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.20000£1.20
10£1.14000£11.40
50£1.10800£55.40
100£1.02040£102.04
200£0.92790£185.58
500£0.91832£459.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.80029£800.29
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000